
* Images are for reference only
W2542130-11PW2431
Extended
- Manufacturer
- HMTCONN
- MFR.Part #
- W2542130-11PW2431
- JLCPCB Part #
- C42383018
- Package
- SMD,P=2.5mm
- Description
- -25℃~+85℃ 1 11 11P 1x11P 2.5mm 250V 32.5mm 3A 7.9mm 8.3mm Auxiliary Solder Pin Beige Brass LCP Surface Mount,Vertical XH SMD,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 549
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 549
In-stock Item Pricing
Qty Unit Price
1+
$0.1171
50+
$0.0927
150+
$0.0803
500+
$0.0711
2500+
$0.0637
5000+
$0.0602
Related Products