
* Images are for reference only
A25420220-18PB2113-H85C32
Extended
- Manufacturer
- HMTCONN
- MFR.Part #
- A25420220-18PB2113-H85C32
- JLCPCB Part #
- C50767101
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+105℃ 1 18P 1kV 2.54mm 3A 8.5mm Square Hole Through Hole Top 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 80
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 80
In-stock Item Pricing
Qty Unit Price
1+
$0.1493
50+
$0.1157
200+
$0.1012
400+
$0.0834
2400+
$0.0755
5000+
$0.0706
Welcome back, may I help you?