
* Images are for reference only
EHRL474M016F12BC
Extended
- Manufacturer
- HEAO
- MFR.Part #
- EHRL474M016F12BC
- JLCPCB Part #
- C394256
- Package
- Plugin,D8xL12mm
- Description
- 12mm 16V 3.5mm 470uF 5000hrs@105℃ 8mm ±20% 插件,D8xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 434
Full Reel: 500
Total: $0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0262
200+
$0.0205
500+
$0.0161
2000+
$0.0141
10000+
$0.0124
20000+
$0.0115
Welcome back, may I help you?