
* Images are for reference only
EHGS332M400F10MT
Extended
- Manufacturer
- HEAO
- MFR.Part #
- EHGS332M400F10MT
- JLCPCB Part #
- C406715
- Package
- Plugin,D8xL10mm
- Description
- 10mm 3.3uF 3000hrs@105℃ 400V 8mm ±20% 插件,D8xL10mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 280
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0324
100+
$0.0318
500+
$0.0269
1000+
$0.0264
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?