
* Images are for reference only
HDGC4001SMD-S-1P
Extended
- Manufacturer
- HDGC
- MFR.Part #
- HDGC4001SMD-S-1P
- JLCPCB Part #
- C5197183
- Package
- SMD,P=4mm
- Description
- -25℃~+85℃ 1 1 1P 1x1P 320V 9A Gray Surface Mount, Right Angle SMD,P=4mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7222
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 6948
In-stock Item Pricing
Qty Unit Price
1+
$0.0975
50+
$0.0774
150+
$0.0673
1000+
$0.0573
2000+
$0.0513
5000+
$0.0483
Related Products
Welcome back, may I help you?