
* Images are for reference only
USB-ZL-105PWB
Extended
- Manufacturer
- HDGC
- MFR.Part #
- USB-ZL-105PWB
- JLCPCB Part #
- C5292492
- Package
- SMD
- Description
- 1 1.5A 18.75mm 30V 4P Male Surface Mount, Right Angle Type-A White SMD USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 205
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 205
In-stock Item Pricing
Qty Unit Price
1+
$0.0756
100+
$0.0583
300+
$0.0506
1000+
$0.0448
5000+
$0.0403
10000+
$0.0379
Related Products