
* Images are for reference only
HDGC1501WV-S-11P-2
Extended
- Manufacturer
- HDGC
- MFR.Part #
- HDGC1501WV-S-11P-2
- JLCPCB Part #
- C46096609
- Package
- SMD,P=1.5mm
- Description
- -25℃~+85℃ 1 1.5mm 11 11P 1x11P 250V 2A 6.52mm Auxiliary Solder Pin Beige Brass LCP Surface Mount,Vertical Tin UL94V-0 SMD,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 40
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 40
In-stock Item Pricing
Qty Unit Price
1+
$0.0736
100+
$0.0585
300+
$0.0510
700+
$0.0453
4900+
$0.0375
9800+
$0.0351
Related Products
Welcome back, may I help you?