
* Images are for reference only
HDGC1252WR-S-3P
Extended
- Manufacturer
- HDGC
- MFR.Part #
- HDGC1252WR-S-3P
- JLCPCB Part #
- C53144538
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1.25mm 150V 1A 1x3P 3 3.4mm 3P 4.8mm 6.9mm Surface Mount, Right Angle SMD,P=1.25mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.1627
50+
$0.1288
150+
$0.1142
1000+
$0.0961
2000+
$0.0879
5000+
$0.0831
Related Products
Welcome back, may I help you?