
* Images are for reference only
0.5K-AS-10PWBG
Extended
- Manufacturer
- HDGC
- MFR.Part #
- 0.5K-AS-10PWBG
- JLCPCB Part #
- C5333781
- Package
- SMD,P=0.5mm
- Description
- SMD,P=0.5mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 55
Full Reel: 55
This product is no longer manufactured.
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1044
50+
$0.0844
165+
$0.0744
495+
$0.0640
2750+
$0.0580
4950+
$0.0550
The component is currently unavailable, we recommend an alternative part.
Related Products