
* Images are for reference only
HDGC3963WR-3P
Extended
- Manufacturer
- HDGC
- MFR.Part #
- HDGC3963WR-3P
- JLCPCB Part #
- C5175282
- Package
- Push-Pull,P=3.96mm
- Description
- -25℃~+85℃ 1 11.88mm 1x3P 250V 3 3.96mm 7.5A 7.9mm 8P 9.4mm Right Angle VH White 弯插,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1024
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1021
In-stock Item Pricing
Qty Unit Price
1+
$0.0627
100+
$0.0497
300+
$0.0432
1000+
$0.0362
5000+
$0.0322
10000+
$0.0302
Related Products
Welcome back, may I help you?