This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

HDGC127-PZ2-06

Extended
Manufacturer
HDGC
MFR.Part #
HDGC127-PZ2-06
JLCPCB Part #
C42400114
Package
Plugin,P=1.27mm
Description
-40℃~+105℃ 1.27mm 1.27mm 12P 1mm 2 2x6P 3A Black Gold Pin Header Through Hole Plugin,P=1.27mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1856

Minimum: 1

Full Reel: 2000

$0.01

Add To List

Available Order Qty: 1843

In-stock Item Pricing

Qty Unit Price
1+ $0.0887
50+ $0.0702
150+ $0.0608
500+ $0.0539
2000+ $0.0462
4000+ $0.0434
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons