
* Images are for reference only
HDGC2502WV-2P
Extended
- Manufacturer
- HDGC
- MFR.Part #
- HDGC2502WV-2P
- JLCPCB Part #
- C5276832
- Package
- Plugin,P=2.5mm
- Description
- 1 1x2P 2 2.5mm 2P 3.9mm 6.4mm 7.5mm Brass EH PA66 Through Hole Tin White 插件,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 706
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0161
500+
$0.0127
2000+
$0.0100
4000+
$0.0088
24000+
$0.0078
50000+
$0.0072
Related Products
Welcome back, may I help you?