
* Images are for reference only
HDGC1500WRA-7P
Extended
- Manufacturer
- HDGC
- MFR.Part #
- HDGC1500WRA-7P
- JLCPCB Part #
- C52989359
- Package
- Push-Pull,P=1.5mm
- Description
- 1 1.5mm 14.24mm 1x7P 4.48mm 6.42mm 7 7P Right Angle 弯插,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.0458
100+
$0.0365
300+
$0.0318
1000+
$0.0282
5000+
$0.0255
10000+
$0.0240
Related Products
Welcome back, may I help you?