
* Images are for reference only
HDGC2009WV-S-2x2P
Extended
- Manufacturer
- HDGC
- MFR.Part #
- HDGC2009WV-S-2x2P
- JLCPCB Part #
- C53144542
- Package
- SMD,P=2mm
- Description
- -25℃~+85℃ 1A 2 2 2mm 2x2P 30V 4P 6.2mm 7.2mm 8.5mm Surface Mount,Vertical SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.4672
10+
$0.3689
30+
$0.3286
100+
$0.2755
700+
$0.2529
1400+
$0.2384
Related Products
Welcome back, may I help you?