
* Images are for reference only
HDGC2512WR-7P
Extended
- Manufacturer
- HDGC
- MFR.Part #
- HDGC2512WR-7P
- JLCPCB Part #
- C5175274
- Package
- Push-Pull,P=2.5mm
- Description
- 1 1x7P 2.5mm 20mm 5.8mm 7 7.3mm 7P Brass PA66 Right Angle Tin UL94V-0 White XHB 弯插,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1010
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1010
In-stock Item Pricing
Qty Unit Price
1+
$0.0423
100+
$0.0336
300+
$0.0293
1000+
$0.0261
5000+
$0.0235
10000+
$0.0222
Related Products
Welcome back, may I help you?