
* Images are for reference only
HDGC127-PZ1-16
Extended
- Manufacturer
- HDGC
- MFR.Part #
- HDGC127-PZ1-16
- JLCPCB Part #
- C42400101
- Package
- Plugin,P=1.27mm
- Description
- -40℃~+105℃ 1 1.27mm 16P 1mm 1x16P 2.4mm 2A 3.8mm Black Brass Pin Header Through Hole Plugin,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1000
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1000
In-stock Item Pricing
Qty Unit Price
1+
$0.1255
50+
$0.0992
150+
$0.0860
1000+
$0.0762
2000+
$0.0683
5000+
$0.0645