
* Images are for reference only
0.5K-1.5W-26PWB
Extended
- Manufacturer
- HDGC
- MFR.Part #
- 0.5K-1.5W-26PWB
- JLCPCB Part #
- C5340620
- Package
- SMD
- Description
- 0.3mm 0.5mm 1.5mm 26P Brass Double-Sided Contacts, Top and Bottom Entry Non-Latching Surface Mount, Right Angle Tin SMD FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2455
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2455
In-stock Item Pricing
Qty Unit Price
1+
$0.2453
50+
$0.1927
150+
$0.1701
500+
$0.1419
2500+
$0.1293
5000+
$0.1218
Related Products
Welcome back, may I help you?