
* Images are for reference only
HDGC2008WV-07P
Extended
- Manufacturer
- HDGC
- MFR.Part #
- HDGC2008WV-07P
- JLCPCB Part #
- C5175181
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 1 1x7P 250V 2A 2mm 5.1mm 7 7.8mm 7P Brass PA66 Through Hole Tin UL94V-0 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1113
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1113
In-stock Item Pricing
Qty Unit Price
1+
$0.0460
100+
$0.0366
300+
$0.0318
1000+
$0.0283
5000+
$0.0236
10000+
$0.0222
Related Products
Welcome back, may I help you?