
* Images are for reference only
HDGC1002WR-S-2X25P
Extended
- Manufacturer
- HDGC
- MFR.Part #
- HDGC1002WR-S-2X25P
- JLCPCB Part #
- C3041188
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1A 1mm 2 25 2x25P 5.1mm 5.4mm 50P 50V Brass PA6T SHD Surface Mount, Right Angle SMD,P=1mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 900
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5845
10+
$0.5701
30+
$0.5604
100+
$0.5523
Related Products