
* Images are for reference only
HDGC1508WRA-S-2X7P
Extended
- Manufacturer
- HDGC
- MFR.Part #
- HDGC1508WRA-S-2X7P
- JLCPCB Part #
- C20417130
- Package
- SMD,P=1.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1.5mm 1.5mm 14P 2 250V 2A 2x7P 7 Auxiliary Solder Pin Brass LCP Surface Mount, Right Angle Tin UL94V-0 White SMD,P=1.5mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 127
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 127
In-stock Item Pricing
Qty Unit Price
1+
$0.0586
50+
$0.0573
150+
$0.0565
500+
$0.0557
Related Products
Welcome back, may I help you?