
* Images are for reference only
USB-ZD-142SMT
Extended
- Manufacturer
- HDGC
- MFR.Part #
- USB-ZD-142SMT
- JLCPCB Part #
- C5274003
- Package
- SMD
- Description
- 1 1.5A 10mm 30V 4P Black Female Surface Mount, Right Angle Type-A SMD USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 170
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 170
In-stock Item Pricing
Qty Unit Price
1+
$0.0884
50+
$0.0699
200+
$0.0585
500+
$0.0516
2500+
$0.0460
5000+
$0.0432
Related Products
Welcome back, may I help you?