
* Images are for reference only
HC-63001-2A-05
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-63001-2A-05
- JLCPCB Part #
- C47501198
- Package
- Plugin,P=6.3mm
- Description
- -40℃~+105℃ 1 13A 14.8mm 1x2P 2 2P 300V 6.3mm 7.6mm Brass PA66 Through Hole Tin UL94V-0 Plugin,P=6.3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1510
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1510
In-stock Item Pricing
Qty Unit Price
1+
$0.2867
50+
$0.2265
150+
$0.2009
1000+
$0.1686
2000+
$0.1543
5000+
$0.1457
Related Products
Welcome back, may I help you?