
* Images are for reference only
HC-GHD-2*15PWT-05
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-GHD-2*15PWT-05
- JLCPCB Part #
- C20539016
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1.25A 1.25mm 15 2 2x15P 30P 4.85mm 50V 6.8mm Brass LCP Surface Mount, Right Angle Tin UL94V-0 SMD,P=1.25mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 253
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 253
In-stock Item Pricing
Qty Unit Price
1+
$1.9648
10+
$1.6632
30+
$1.4744
100+
$1.2809
500+
$1.1938
1000+
$1.1550
Related Products
Welcome back, may I help you?