
* Images are for reference only
HC-PH-11AWT
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-PH-11AWT
- JLCPCB Part #
- C2937171
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 11 11P 1x11P 250V 26mm 2A 2mm 5.5mm 8.65mm Brass PH Surface Mount, Right Angle Tin UL94V-0 SMD,P=2mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 120
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0944
50+
$0.0751
150+
$0.0655
500+
$0.0534
2500+
$0.0476
5000+
$0.0448
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products