
* Images are for reference only
HC-PBB40C-120DS-0.4V-1.5-02
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-PBB40C-120DS-0.4V-1.5-02
- JLCPCB Part #
- C41410451
- Package
- SMD,P=0.4mm
- Description
- -40℃~+85℃ 0.4mm 1.5mm 120P 2 300mA Gold Slot Type Butting Surface Mount,Vertical SMD,P=0.4mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3992
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3992
In-stock Item Pricing
Qty Unit Price
1+
$1.7370
10+
$1.4696
30+
$1.3020
100+
$1.1312
500+
$1.0538
1000+
$1.0200
Related Products
Welcome back, may I help you?