
* Images are for reference only
HBS151M1VBK-0810
Extended
- Manufacturer
- Lelon
- MFR.Part #
- HBS151M1VBK-0810
- JLCPCB Part #
- C3031654
- Package
- Plugin,D8xL10mm
- Description
- -55℃~+125℃ 10mm 150uF 35V 4000hrs@125℃ 8mm ±20% 插件,D8xL10mm Hybrid Aluminum Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 778
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 778
In-stock Item Pricing
Qty Unit Price
1+
$0.3475
50+
$0.2689
150+
$0.2354
1000+
$0.1934
2000+
$0.1747
5000+
$0.1635
Related Products
Welcome back, may I help you?