
* Images are for reference only
HSWX5-220S05
Extended
- Manufacturer
- HASAI
- MFR.Part #
- HSWX5-220S05
- JLCPCB Part #
- C22386530
- Package
- Plugin,37.8x19mm
- Description
- 1A 2.5kV 5.1V 5W 85VAC~265VAC AC-DC Short Circuit Protection、Over Current Protection 插件,37.8x19mm AC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 33
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8700
10+
$2.4372
33+
$2.1788
99+
$1.9188
495+
$1.7992
990+
$1.7443
Related Products
Welcome back, may I help you?