This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

HSD5-24D12

Extended
Manufacturer
HASAI
MFR.Part #
HSD5-24D12
JLCPCB Part #
C5352961
Package
Plugin
Description
1.5kV 18V~36V 2 5W 79%~82% Short Circuit Protection、Over Current Protection ±12V ±208mA 插件 Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 84

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.6806
10+ $3.5872
30+ $3.5260
84+ $3.4632

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons