
* Images are for reference only
HSD5-12D05N
Extended
- Manufacturer
- HASAI
- MFR.Part #
- HSD5-12D05N
- JLCPCB Part #
- C3151943
- Package
- Plugin
- Description
- 1.5kV 2 5W 76%~78% 9V~18V Short Circuit Protection、Over Current Protection ±500mA ±5V 插件 Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 84
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0628
10+
$3.9663
30+
$3.6976
100+
$3.6332
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?