This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

HSC20-48S05

Extended
Manufacturer
HASAI
MFR.Part #
HSC20-48S05
JLCPCB Part #
C22386527
Package
Plugin,50.8x40.6mm
Description
1.5kV 20W 36V~72V 4A 5V 85%~87% Short Circuit Protection、Over Current Protection 插件,50.8x40.6mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 24

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.6525
10+ $6.4866
24+ $6.3754
96+ $6.2627

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons