
* Images are for reference only
HSPX5-220S05
Extended
- Manufacturer
- HASAI
- MFR.Part #
- HSPX5-220S05
- JLCPCB Part #
- C20616448
- Package
- Plugin,48.5x36mm
- Description
- 1 1A 2.5kV 5V 5W 85VAC~265VAC AC-DC Short Circuit Protection、Over Current Protection 插件,48.5x36mm AC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 68
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3227
10+
$3.2406
30+
$3.1843
68+
$3.1280
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?