
* Images are for reference only
HSAX30-48D05
Extended
- Manufacturer
- HASAI
- MFR.Part #
- HSAX30-48D05
- JLCPCB Part #
- C7469021
- Package
- Plugin,50.8x25.4x11.7mm
- Description
- 18V~72V 2 30W 3A 5V 84%~86% 插件,50.8x25.4x11.7mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.3411
10+
$8.8159
40+
$7.8856
80+
$7.1069
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?