
* Images are for reference only
HSBX15-24S12
Extended
- Manufacturer
- HASAI
- MFR.Part #
- HSBX15-24S12
- JLCPCB Part #
- C6708487
- Package
- DIP-6
- Description
- 1 1.25A 12V 87%~89% 9V~36V Over Current Protection、Short Circuit Auto-Resettable Protection、Remote Control、Output Voltage Adjustment DIP-6 DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 80
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.0476
10+
$6.0081
30+
$5.3758
80+
$4.8432
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?