This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

HSA20-24S24W

Extended
Manufacturer
HASAI
MFR.Part #
HSA20-24S24W
JLCPCB Part #
C7469016
Package
Plugin,50.8x25.4x11.8mm
Description
1 20W 24V 833mA 89%~91% 9V~36V 插件,50.8x25.4x11.8mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 40

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.2570
10+ $6.0991
40+ $5.9944
80+ $5.8881

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons