
* Images are for reference only
HSA20-24D12W
Extended
- Manufacturer
- HASAI
- MFR.Part #
- HSA20-24D12W
- JLCPCB Part #
- C22390033
- Package
- Plugin,50.8x25.4mm
- Description
- 1.5kV 20W 84%~86% 9V~36V Short Circuit Protection、Over Current Protection ±12V ±833mA 插件,50.8x25.4mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.2835
10+
$6.1257
40+
$6.0210
80+
$5.9147
Related Products
Welcome back, may I help you?