
* Images are for reference only
HSB5-24S12
Extended
- Manufacturer
- HASAI
- MFR.Part #
- HSB5-24S12
- JLCPCB Part #
- C3151955
- Package
- Plugin
- Description
- 1 1.5kV 12V 18V~36V 416mA 5W 80%~82% Short Circuit Protection、Over Current Protection 插件 Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 80
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4820
10+
$3.3999
30+
$3.1698
100+
$3.1135
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?