
* Images are for reference only
GL6028UR01
Extended
- Manufacturer
- Gui guang light
- MFR.Part #
- GL6028UR01
- JLCPCB Part #
- C51933358
- Package
- SMD6028
- Description
- -30℃~+85℃ 120° 2.2V 20mA 400mcd 60mW 620nm~625nm Discrete Diode Red Water Clear SMD6028 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9550
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 9550
In-stock Item Pricing
Qty Unit Price
1+
$0.0192
500+
$0.0148
2000+
$0.0124
4000+
$0.0109
24000+
$0.0097
50000+
$0.0090
Welcome back, may I help you?