
* Images are for reference only
3A9RYGWB
Extended
- Manufacturer
- Gui guang light
- MFR.Part #
- 3A9RYGWB
- JLCPCB Part #
- C52034640
- Package
- SIP-3P,D=3mm
- Description
- -40℃~+85℃ 1.8V~2.2V、1.8V~2.2V 20mA 20mcd~40mcd、200mcd~300mcd 30° 3mm Round Lens 566nm~570nm、620nm~625nm 570nm、625nm Red、Yellow Green SIP-3P,D=3mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7487
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 7487
In-stock Item Pricing
Qty Unit Price
1+
$0.0380
200+
$0.0303
1000+
$0.0264
2000+
$0.0235
10000+
$0.0213
20000+
$0.0200
Related Products