This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

3A4BUD

Extended
Manufacturer
Gui guang light
MFR.Part #
3A4BUD
JLCPCB Part #
C52034651
Package
Plugin,D=3mm
Description
-40℃~+85℃ 1cd~1.5cd 2.8V~3.2V 20mA 30° 3mm Round Lens 460nm~465nm 465nm Blue Blue Lens 插件,D=3mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 4222

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 4220

In-stock Item Pricing

Qty Unit Price
1+ $0.0268
200+ $0.0207
1000+ $0.0175
2000+ $0.0154
10000+ $0.0137
20000+ $0.0127

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons