
* Images are for reference only
GL6028UB01
Extended
- Manufacturer
- Gui guang light
- MFR.Part #
- GL6028UB01
- JLCPCB Part #
- C51933360
- Package
- SMD6028
- Description
- -30℃~+85℃ 120° 20mA 3.4V 400mcd 460nm~470nm 60mW Blue Discrete Diode Water Clear SMD6028 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9650
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 9650
In-stock Item Pricing
Qty Unit Price
1+
$0.0194
500+
$0.0151
2000+
$0.0126
4000+
$0.0112
24000+
$0.0099
50000+
$0.0092
Welcome back, may I help you?