
* Images are for reference only
CSFB203-0602A009R1AC
Extended
- Manufacturer
- GREENCONN
- MFR.Part #
- CSFB203-0602A009R1AC
- JLCPCB Part #
- C7434734
- Package
- Push-Pull,P=2mm
- Description
- -40℃~+105℃ 12P 2 2.54mm 2A 2mm 2x6P 4.85mm Gold Phosphor bronze Right Angle Side Square Hole Push-Pull,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5944
10+
$0.4817
40+
$0.3995
80+
$0.3431
480+
$0.3109
1000+
$0.2932
Related Products
Welcome back, may I help you?