
* Images are for reference only
GPHB218-0802A004C1BA
Extended
- Manufacturer
- GREENCONN
- MFR.Part #
- GPHB218-0802A004C1BA
- JLCPCB Part #
- C5371821
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+105℃ 16P 2 2.54mm 2.54mm 2x8P 3A 5.85mm 6.1mm Black Brass Gold Pin Header Right Angle Push-Pull,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 11
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.4418
10+
$0.3499
33+
$0.2903
99+
$0.2419
495+
$0.2193
1001+
$0.2064
Welcome back, may I help you?