
* Images are for reference only
CSHA101-3002A001R1AA
Extended
- Manufacturer
- GREENCONN
- MFR.Part #
- CSHA101-3002A001R1AA
- JLCPCB Part #
- C7434705
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 1 1x30P 2.54mm 30P 3A Through Hole Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 60
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3963
10+
$0.3866
60+
$0.3512
120+
$0.3447
Related Products
Welcome back, may I help you?