
* Images are for reference only
GPFA104-1002A003R1BA
Extended
- Manufacturer
- GREENCONN
- MFR.Part #
- GPFA104-1002A003R1BA
- JLCPCB Part #
- C7434665
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1 10P 1x10P 2A 2mm 2mm Black Double Molded Gold Pin Header Through Hole Plugin,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 56
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1640
50+
$0.1604
300+
$0.1447
600+
$0.1423
Related Products
Welcome back, may I help you?