
* Images are for reference only
GPEA208-0202A001C1AA
Extended
- Manufacturer
- GREENCONN
- MFR.Part #
- GPEA208-0202A001C1AA
- JLCPCB Part #
- C7434650
- Package
- Plugin,P=1.27mm
- Description
- -40℃~+105℃ 1.27mm 1.27mm 1A 1mm 2 2x2P 4P Black Brass Gold Pin Header Through Hole Plugin,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 37
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 37
In-stock Item Pricing
Qty Unit Price
1+
$0.2912
50+
$0.2301
150+
$0.2040
1000+
$0.1588
2000+
$0.1443
5000+
$0.1356
Related Products
Welcome back, may I help you?