This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

G5S12008H

Extended
Manufacturer
GPT
MFR.Part #
G5S12008H
JLCPCB Part #
C6048483
Package
TO-220F
Description
1.2kV 1.7V@8A 16A 50uA@1200V TO-220F SiC Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 30

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $12.6187
210+ $5.0362
510+ $4.8671
990+ $4.7850

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons