This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

G5S06506AT

Extended
Manufacturer
GPT
MFR.Part #
G5S06506AT
JLCPCB Part #
C5644788
Package
TO-220AC
Description
-55℃~+175℃ 1.5V@6A 24.5A 50uA@650V 650V 90A TO-220AC SiC Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 30

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.4881
210+ $2.5901
510+ $2.5031
990+ $2.4596

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons