This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

G4S06510HT

Extended
Manufacturer
GPT
MFR.Part #
G4S06510HT
JLCPCB Part #
C6258820
Package
TO-220F
Description
-55℃~+175℃ 1.7V@10A 105A 20A 50uA@650V 650V TO-220F SiC Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 30

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.5034
210+ $2.5959
510+ $2.5092
990+ $2.4659

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons