* Images are for reference only
BF121-06-A-1-L-C
- Manufacturer
- GCT
- MFR.Part #
- BF121-06-A-1-L-C
- JLCPCB Part #
- C5577533
- Package
- SMD,P=2mm
- Description
- 6 Position Receptacle, Bottom or Top Entry Connector 0.079" (2.00mm) Surface Mount Gold
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part BF121-06-A-1-L-C for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
BF121-06-A-1-L-C technical specifications, attributes, and parameters.
BF121-06-A-1-L-C symbol, PCB footprint from the free EasyEDA PCB design tool.
BF121-06-A-1-L-C datasheets or manufacturer documentation.
Datasheet: BF121-06-A-1-L-C Datasheet (PDF)
Minimum: 9
Full Reel: 1200
Total: $0
Available Order Qty: 0
In-stock Item Pricing