
* Images are for reference only
USB4145-03-0070-C
Extended
- Manufacturer
- Global Connector Technology
- MFR.Part #
- USB4145-03-0070-C
- JLCPCB Part #
- C5815189
- Package
- SMD
- Description
- -25℃~+85℃ 1 12P 48V 5A Black Female Surface Mount,Vertical Type-C USB 2.0 SMD USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14
Minimum: 7
Full Reel: 700
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3001
10+
$1.0649
30+
$0.9344
100+
$0.7878
700+
$0.7234
1400+
$0.6944
Related Products
Welcome back, may I help you?